S29GL064N90TFI020 vs S29GL064N90TFIV13 feature comparison

S29GL064N90TFI020 Cypress Semiconductor

Buy Now Datasheet

S29GL064N90TFIV13 Spansion

Buy Now Datasheet
Yes Yes
Transferred Transferred
CYPRESS SEMICONDUCTOR CORP SPANSION INC
compliant unknown
3A991.B.1.A EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
8 8
BOTTOM/TOP
YES YES
YES YES
YES YES
R-PDSO-G56 R-PDSO-G56
e3 e3
18.4 mm 18.4 mm
67108864 bit 67108864 bit
FLASH FLASH
16 16
3 3
1 1
128 128
56 56
4194304 words 4194304 words
4000000 4000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
4MX16 4MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP56,.8,20 TSSOP56,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
8/16 words 8/16 words
PARALLEL PARALLEL
260 260
3 V 3 V
Not Qualified Not Qualified
YES YES
1.2 mm 1.2 mm
64K 64K
0.000005 A 0.000005 A
0.05 mA 0.06 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
40 40
YES YES
NOR TYPE NOR TYPE
14 mm 14 mm
3 2
Yes
TSOP1
LEAD FREE, MO-142EC, TSOP-56
56

Compare S29GL064N90TFI020 with alternatives

Compare S29GL064N90TFIV13 with alternatives