S29GL064N90TFI020 vs AM29LV640GL93REI feature comparison

S29GL064N90TFI020 Cypress Semiconductor

Buy Now Datasheet

AM29LV640GL93REI AMD

Buy Now Datasheet
Yes No
Transferred Transferred
CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
compliant unknown
3A991.B.1.A EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
8 8
BOTTOM/TOP BOTTOM/TOP
YES YES
YES YES
YES YES
R-PDSO-G56 R-PDSO-G56
e3 e0
18.4 mm 18.4 mm
67108864 bit 67108864 bit
FLASH FLASH
16 16
3
1 1
128 128
56 56
4194304 words 4194304 words
4000000 4000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
4MX16 4MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSOP1
TSSOP56,.8,20 TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
8/16 words
PARALLEL PARALLEL
260
3 V 3 V
Not Qualified Not Qualified
YES YES
1.2 mm 1.2 mm
64K 64K
0.000005 A 0.000005 A
0.05 mA 0.026 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
40
YES YES
NOR TYPE NOR TYPE
14 mm 14 mm
3 2
TSOP1
MO-142, TSOP-56
56

Compare S29GL064N90TFI020 with alternatives

Compare AM29LV640GL93REI with alternatives