S29GL064N90FFA022
vs
M58LV064A150ZA1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
STMICROELECTRONICS
Package Description
LBGA,
10 X 13 MM, 1 MM PITCH, TBGA-64
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Date Of Intro
2017-05-26
Access Time-Max
90 ns
150 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PBGA-B64
R-PBGA-B64
Length
13 mm
13 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
TBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Screening Level
AEC-Q100
Seated Height-Max
1.4 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Type
NOR TYPE
NOR TYPE
Width
11 mm
10 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
BGA
Pin Count
64
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-609 Code
e1
Number of Sectors/Size
64
Package Equivalence Code
BGA64,8X8,40
Page Size
4 words
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
1M
Standby Current-Max
0.000001 A
Supply Current-Max
0.05 mA
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Toggle Bit
NO
Compare S29GL064N90FFA022 with alternatives
Compare M58LV064A150ZA1 with alternatives