S29GL032N70FFI20 vs S29GL032N70FFIR22 feature comparison

S29GL032N70FFI20 Spansion

Buy Now Datasheet

S29GL032N70FFIR22 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code BGA BGA
Package Description 13 X 11 MM, LEAD FREE, FBGA-64 13 X 11 MM, LEAD FREE, FBGA-64
Pin Count 64 64
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8 8
Boot Block BOTTOM/TOP BOTTOM/TOP
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e1 e1
Length 13 mm 13 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Current-Max 0.05 mA 0.06 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 1 1
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 64
Package Equivalence Code BGA64,8X8,40
Page Size 8/16 words
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.000005 A
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES

Compare S29GL032N70FFI20 with alternatives

Compare S29GL032N70FFIR22 with alternatives