S29AL016J55BFNR22 vs M24C08-BN3G feature comparison

S29AL016J55BFNR22 Spansion

Buy Now Datasheet

M24C08-BN3G STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPANSION INC STMICROELECTRONICS
Part Package Code BGA DIP
Package Description 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 DIP, DIP8,.3
Pin Count 48 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 55 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B48 R-PDIP-T8
JESD-609 Code e1 e3
Length 8.15 mm 9.27 mm
Memory Density 16777216 bit 8192 bit
Memory IC Type FLASH EEPROM
Memory Width 16 8
Moisture Sensitivity Level 3 NOT APPLICABLE
Number of Functions 1 1
Number of Sectors/Size 1,2,1,31
Number of Terminals 48 8
Number of Words 1048576 words 1024 words
Number of Words Code 1000000 1000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA DIP
Package Equivalence Code BGA48,6X8,32 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH IN-LINE
Parallel/Serial PARALLEL SERIAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1 mm 5.33 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.03 mA 0.003 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form BALL THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Toggle Bit YES
Type NOR TYPE
Width 6.15 mm 7.62 mm
Base Number Matches 1 4
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DMMR
Power Supplies 5 V
Screening Level AEC-Q100
Serial Bus Type I2C
Write Cycle Time-Max (tWC) 10 ms
Write Protection HARDWARE

Compare S29AL016J55BFNR22 with alternatives

Compare M24C08-BN3G with alternatives