S28B-PUDSS-1 vs 95822-28A0M feature comparison

S28B-PUDSS-1 JST Manufacturing

Buy Now Datasheet

95822-28A0M Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer J S T MFG CO LTD AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED, SIDE ENTRY, SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare S28B-PUDSS-1 with alternatives

Compare 95822-28A0M with alternatives