95822-28A0M vs S28B-PHDSS-B feature comparison

95822-28A0M Amphenol FCi

Buy Now Datasheet

S28B-PHDSS-B JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI J S T MFG CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature SIDE ENTRY, LOW PROFILE
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Material NOT SPECIFIED
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 95822-28A0M with alternatives

Compare S28B-PHDSS-B with alternatives