S25VB60
vs
DB2504T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
LESHAN RADIO CO LTD
DIOTEC ELECTRONICS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
600 V
400 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.05 V
Non-rep Pk Forward Current-Max
400 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
25 A
25 A
Rep Pk Reverse Voltage-Max
600 V
400 V
Surface Mount
NO
NO
Base Number Matches
5
2
Rohs Code
Yes
HTS Code
8541.10.00.80
Diode Element Material
SILICON
JESD-30 Code
S-PUFM-D4
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reverse Current-Max
0.000005 µA
Technology
AVALANCHE
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare DB2504T with alternatives