DB2504T
vs
B393-80
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
DIOTEC ELECTRONICS CORP
EDAL INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
400 V
800 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
1.2 V
JESD-30 Code
S-PUFM-D4
R-PSIP-W4
Non-rep Pk Forward Current-Max
300 A
90 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
Output Current-Max
25 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
400 V
800 V
Reverse Current-Max
0.000005 µA
0.0000075 µA
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
SINGLE
Base Number Matches
2
1
Compare DB2504T with alternatives
Compare B393-80 with alternatives