S25FL164K0XMFI003
vs
M25P64-VMF3TPBA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MICRON TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Memory IC Type
FLASH
FLASH
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Programming Voltage
3 V
2.7 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
75 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Memory Density
67108864 bit
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Serial Bus Type
SPI
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.5 mm
Write Protection
HARDWARE/SOFTWARE
Compare M25P64-VMF3TPBA with alternatives