Part Details for S25FL164K0XMFI003 by Infineon Technologies AG
Overview of S25FL164K0XMFI003 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL164K0XMFI003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FL164K0XMFI003
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M x 1Bit 16-Pin SOIC T/R - Tape and Reel (Alt: S25FL164K0XMFI003) RoHS: Compliant Min Qty: 358 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24650 Partner Stock |
|
$1.8480 / $2.1000 | Buy Now |
Part Details for S25FL164K0XMFI003
S25FL164K0XMFI003 CAD Models
S25FL164K0XMFI003 Part Data Attributes
|
S25FL164K0XMFI003
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL164K0XMFI003
Infineon Technologies AG
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Memory IC Type | FLASH | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |