S25FL128SAGMFA003 vs S25FL128SAGMFI001 feature comparison

S25FL128SAGMFA003 Infineon Technologies AG

Buy Now Datasheet

S25FL128SAGMFI001 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Additional Feature ALSO CONFIGURABLE AS 128M X 1 IT ALSO CONFIGURED AS 256M X 1
Alternate Memory Width 2 2
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.3 mm 10.3 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX8 16MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Screening Level AEC-Q100
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 0.1 mA 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Type NOR TYPE NOR TYPE
Width 7.5 mm 7.5 mm
Write Cycle Time-Max (tWC) 500 ms 500 ms
Base Number Matches 2 3
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOP16,.41
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.0001 A
Write Protection HARDWARE/SOFTWARE

Compare S25FL128SAGMFA003 with alternatives

Compare S25FL128SAGMFI001 with alternatives