Part Details for S25FL128SAGMFI001 by Cypress Semiconductor
Overview of S25FL128SAGMFI001 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGMFI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7723
|
Newark | Memory, Flash, 128Mbit, 16Soic, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:16Pins, Clock Frequency:133Mhz, Access Time:-, Supply Voltagerohs Compliant: Yes |Cypress Infineon Technologies S25FL128SAGMFI001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 674 |
|
$3.6700 / $4.8300 | Buy Now |
DISTI #
76T1516
|
Newark | Flash Memory, 128Mbit, 133Mhz, 16-Soic, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:16Pins, Clock Frequency:133Mhz, Access Time:- Rohs Compliant: Yes |Cypress Infineon Technologies S25FL128SAGMFI001 Min Qty: 705 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
|
Flip Electronics | Stock, ship today | 67919 |
|
$2.8100 | RFQ |
|
Win Source Electronics | IC FLASH 128MBIT 133MHZ 16SO | 67900 |
|
$2.3560 / $3.5330 | Buy Now |
Part Details for S25FL128SAGMFI001
S25FL128SAGMFI001 CAD Models
S25FL128SAGMFI001 Part Data Attributes
|
S25FL128SAGMFI001
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGMFI001
Cypress Semiconductor
Flash, 32MX4, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.41 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128SAGMFI001
This table gives cross-reference parts and alternative options found for S25FL128SAGMFI001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGMFI001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGMFM000 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFI001 vs S25FL128SAGMFM000 |
S25FL128SAGMFV000 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFI001 vs S25FL128SAGMFV000 |
S25FL128SAGMFV001 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFI001 vs S25FL128SAGMFV001 |
S25FL128SAGMFN000 | Flash, 16MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL128SAGMFI001 vs S25FL128SAGMFN000 |
S25FL128SAGMFNG00 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFI001 vs S25FL128SAGMFNG00 |
S25FL128SAGMFBG00 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFI001 vs S25FL128SAGMFBG00 |
S25FL128SAGMFI003 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFI001 vs S25FL128SAGMFI003 |
S25FL128SAGMFN003 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFI001 vs S25FL128SAGMFN003 |
S25FL128SAGMFM001 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFI001 vs S25FL128SAGMFM001 |
S25FL128SAGMFA003 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFI001 vs S25FL128SAGMFA003 |