S25FL064LABMFI013
vs
M25PX64SVMP6TBA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MICRON TECHNOLOGY INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Clock Frequency-Max (fCLK)
108 MHz
Data Retention Time-Min
2
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.28 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
2.7 V
Seated Height-Max
2.16 mm
Serial Bus Type
SPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5.28 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.32.00.51
Compare S25FL064LABMFI013 with alternatives
Compare M25PX64SVMP6TBA with alternatives