S2514BH vs 2N1772A feature comparison

S2514BH STMicroelectronics

Buy Now Datasheet

2N1772A Ge Solid State

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS GE SOLID STATE
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 750 V/us
DC Gate Trigger Current-Max 75 mA 15 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 115 mA
JEDEC-95 Code TO-220AB TO-64
JESD-30 Code R-PSFM-T3 O-MUPM-D2
JESD-609 Code e3
Leakage Current-Max 2.5 mA
Non-Repetitive Pk On-state Cur 270 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 25000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -45 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 25 A 7.4 A
Repetitive Peak Off-state Voltage 200 V
Repetitive Peak Reverse Voltage 200 V 100 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 13
Package Description TO-64, 2 PIN
Case Connection ANODE

Compare S2514BH with alternatives

Compare 2N1772A with alternatives