S208T02F vs S102S02F feature comparison

S208T02F Sharp Corp

Buy Now Datasheet

S102S02F Sharp Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC, SIP-4 LEAD FREE, PLASTIC, SIP-4
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3000 V 4000 V
Number of Elements 1 1
On-State Current-Max 8 A 8 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)

Compare S208T02F with alternatives

Compare S102S02F with alternatives