S208T02F vs S202S12 feature comparison

S208T02F Sharp Corp

Buy Now Datasheet

S202S12 Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC, SIP-4 PLASTIC, SIP-4
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE SINGLE WITH BUILT-IN SNUBBER
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3000 V 4000 V
Number of Elements 1 1
On-State Current-Max 8 A 8 A
Operating Temperature-Max 100 °C 80 °C
Operating Temperature-Min -25 °C -20 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare S208T02F with alternatives

Compare S202S12 with alternatives