S202S01 vs S102S02F feature comparison

S202S01 Sharp Corp

Buy Now Datasheet

S102S02F Sharp Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description PLASTIC, SIP-4 LEAD FREE, PLASTIC, SIP-4
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, HIGH RELIABILITY UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e0 e2
Number of Elements 1 1
On-State Current-Max 8 A 8 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Copper (Sn/Cu)
Base Number Matches 1 1

Compare S202S01 with alternatives

Compare S102S02F with alternatives