Part Details for S202S01 by Sharp Corp
Overview of S202S01 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S202S01
S202S01 CAD Models
S202S01 Part Data Attributes
|
S202S01
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
S202S01
Sharp Corp
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 8 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for S202S01
This table gives cross-reference parts and alternative options found for S202S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S202S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S102S01F | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SIP-4 | Sharp Corp | S202S01 vs S102S01F |
S102S02 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4 | Sharp Corp | S202S01 vs S102S02 |
S102S02F | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SIP-4 | Sharp Corp | S202S01 vs S102S02F |
PR308T21ESZ | Trigger Output SSR, 1-Channel, 3000V Isolation, PLASTIC, SIP-4 | Sharp Corp | S202S01 vs PR308T21ESZ |
S208T02F | Trigger Output SSR, 1-Channel, 3000V Isolation, LEAD FREE, PLASTIC, SIP-4 | Sharp Corp | S202S01 vs S208T02F |
S202S12F | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4 | Sharp Corp | S202S01 vs S202S12F |
PR308T11ESZ | Trigger Output SSR, 1-Channel, 3000V Isolation, PLASTIC, SIP-4 | Sharp Corp | S202S01 vs PR308T11ESZ |
S202S11 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SIP-4 | Sharp Corp | S202S01 vs S202S11 |
S112S02 | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sharp Corp | S202S01 vs S112S02 |
S202S02F | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SIP-4 | Sharp Corp | S202S01 vs S202S02F |