S202031MS02DB vs S202031MS02MBE feature comparison

S202031MS02DB C&K

Buy Now Datasheet

S202031MS02MBE C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Color BLACK BLACK
Actuator Length 0.335 inch 0.335 inch
Actuator Material NYLON NYLON
Actuator Type SLIDE SLIDE
Body Breadth 13.462 mm 13.462 mm
Body Color BLACK BLACK
Body Height 7.112 mm 7.112 mm
Body Length or Diameter 22.987 mm 22.987 mm
Center Contact Material COPPER COPPER
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC 0.4VA@20VAC
Contact Resistance 0.01 mΩ 0.01 mΩ
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material COPPER COPPER
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material NYLON NYLON
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 1 1
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 6 6
Surface Mount NO NO
Switch Function DPDT DPDT
Terminal Finish Gold/Nickel (Au/Ni) Gold/Nickel (Au/Ni)
Terminal Length 0.25 inch 0.25 inch
Terminal Material COPPER COPPER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Sealing EPOXY

Compare S202031MS02DB with alternatives

Compare S202031MS02MBE with alternatives