S2010CPY125J20-W
vs
H2010CPX125J20-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATE OF THE ART INC
STATE OF THE ART INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e4
e0
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.71 mm
0.71 mm
Package Length
5.13 mm
5.13 mm
Package Style
SMT
SMT
Package Width
2.38 mm
2.38 mm
Packing Method
Waffle Pack
Waffle Pack
Rated Power Dissipation (P)
1 W
1 W
Resistance
1200000 Ω
1200000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2009
2009
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Silver (Ag) - with Nickel (Ni) barrier
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare S2010CPY125J20-W with alternatives
Compare H2010CPX125J20-W with alternatives