S2010CPY125J20-W vs H2010CPC125J20-W feature comparison

S2010CPY125J20-W State of the Art Inc

Buy Now Datasheet

H2010CPC125J20-W State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.71 mm 0.71 mm
Package Length 5.13 mm 5.13 mm
Package Style SMT SMT
Package Width 2.38 mm 2.38 mm
Packing Method Waffle Pack Waffle Pack
Rated Power Dissipation (P) 1 W 1 W
Resistance 1200000 Ω 1200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2009 2009
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Silver (Ag) - with Nickel (Ni) barrier Silver (Ag)
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare S2010CPY125J20-W with alternatives

Compare H2010CPC125J20-W with alternatives