S2000A
vs
T2V80HFX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
2 A
Collector-Emitter Voltage-Max
700 V
800 V
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
8 MHz
Base Number Matches
2
1
Part Package Code
SFM
Pin Count
3
HTS Code
8541.29.00.95
DC Current Gain-Min (hFE)
8
JEDEC-95 Code
TO-220AB
Moisture Sensitivity Level
2
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
240
Power Dissipation Ambient-Max
50 W
Power Dissipation-Max (Abs)
50 W
Turn-off Time-Max (toff)
3800 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
1 V
Compare S2000A with alternatives
Compare T2V80HFX with alternatives