S2000A
vs
SDT3751
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
SOLITRON DEVICES INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
8 A
5 A
Collector-Emitter Voltage-Max
700 V
60 V
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
30 MHz
Base Number Matches
2
1
Pbfree Code
No
HTS Code
8541.29.00.95
DC Current Gain-Min (hFE)
25
JEDEC-95 Code
TO-3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
52 W
Power Dissipation-Max (Abs)
52 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
VCEsat-Max
0.5 V
Compare S2000A with alternatives
Compare SDT3751 with alternatives