S1ZB60-4102
vs
DB151S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description
R-XDIP-T4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.80
Category CO2 Kg
8.4
8.4
Breakdown Voltage-Min
600 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
1.1 V
JESD-30 Code
R-XDIP-T4
R-PDSO-G4
JESD-609 Code
e0
Moisture Sensitivity Level
2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.5 A
1.5 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
50 V
Reverse Current-Max
0.00001 µA
10 µA
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
15
kg CO2e/kg
8.4
Average Weight (mg)
5992.27
CO2e (mg)
50335.066
Compliance Temperature Grade
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Operating Temperature-Min
-55 °C
Reverse Test Voltage
50 V
Compare S1ZB60-4102 with alternatives