S1ZB60-4102 vs SDB153-TP feature comparison

S1ZB60-4102 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

SDB153-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD MICRO COMMERCIAL COMPONENTS
Package Description R-XDIP-T4 SDB-1, 4 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Breakdown Voltage-Min 600 V 200 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 1.1 V
JESD-30 Code R-XDIP-T4 R-PDSO-G4
JESD-609 Code e0 e3
Moisture Sensitivity Level 2 1
Non-rep Pk Forward Current-Max 30 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.5 A 1.5 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 200 V
Reverse Current-Max 0.00001 µA 5 µA
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pin Count 4
Samacsys Manufacturer MCC
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 10

Compare S1ZB60-4102 with alternatives

Compare SDB153-TP with alternatives