S1T8514B01-V0B0
vs
TA31142FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
TOSHIBA CORP
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP20,.25
0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20
Pin Count
20
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Category CO2 Kg
12.04
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Candidate List Date
2013-06-20
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
6.5 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.85 mm
Supply Current-Max
0.0017 mA
1.6 mA
Supply Voltage-Nom
1.4 V
Surface Mount
YES
YES
Telecom IC Type
PAGING RECEIVER
PAGING RECEIVER
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
Base Number Matches
1
5
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare S1T8514B01-V0B0 with alternatives
Compare TA31142FN with alternatives