Part Details for S1T8514B01-V0B0 by Samsung Semiconductor
Overview of S1T8514B01-V0B0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S1T8514B01-V0B0
S1T8514B01-V0B0 CAD Models
S1T8514B01-V0B0 Part Data Attributes
|
S1T8514B01-V0B0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1T8514B01-V0B0
Samsung Semiconductor
Paging Receiver, PDSO20, 0.225 INCH, 0.65 MM PITCH, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Current-Max | 0.0017 mA | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for S1T8514B01-V0B0
This table gives cross-reference parts and alternative options found for S1T8514B01-V0B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1T8514B01-V0B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-70L41B | Paging Decoder, CMOS, PDSO20, TSSOP-20 | Seiko Epson Corporation | S1T8514B01-V0B0 vs S-70L41B |
TK14592V | Paging Receiver, Bipolar, PDSO20, TSSOP-20 | TOKO Inc | S1T8514B01-V0B0 vs TK14592V |
TA31145FN-TP1 | IC TELECOM, PAGING RECEIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Paging Circuit | Toshiba America Electronic Components | S1T8514B01-V0B0 vs TA31145FN-TP1 |
TA31145FNG | IC TELECOM, PAGING RECEIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-20, Paging Circuit | Toshiba America Electronic Components | S1T8514B01-V0B0 vs TA31145FNG |
TA31142F(EL) | IC TELECOM, PAGING RECEIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Paging Circuit | Toshiba America Electronic Components | S1T8514B01-V0B0 vs TA31142F(EL) |
S-7041B | TELECOM, PAGING DECODER, PDSO20, TSSOP-20 | Epson Electronics America Inc | S1T8514B01-V0B0 vs S-7041B |
S-70L41B | TELECOM, PAGING DECODER, PDSO20, TSSOP-20 | Epson Electronics America Inc | S1T8514B01-V0B0 vs S-70L41B |
TA31142FN | IC TELECOM, PAGING RECEIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Paging Circuit | Toshiba America Electronic Components | S1T8514B01-V0B0 vs TA31142FN |
TA31142F-TP1 | IC TELECOM, PAGING RECEIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Paging Circuit | Toshiba America Electronic Components | S1T8514B01-V0B0 vs TA31142F-TP1 |
TA31142FN-TP2 | IC TELECOM, PAGING RECEIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Paging Circuit | Toshiba America Electronic Components | S1T8514B01-V0B0 vs TA31142FN-TP2 |