S1R73N0-26K3-180
vs
CB22212V100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
CVILUX CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TYPE 'ET' 19 STRAND WIRE
Body Breadth
0.08 inch
0.079 inch
Body Depth
0.285 inch
0.177 inch
Body Length
7.275 inch
1.677 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
AU ON NI
Contact Gender
MALE
FEMALE
Contact Material
BERYLLIUM COPPER
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Type
PANEL
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Plating Thickness
50u inch
50u inch
Terminal Length
18 inch
0.106 inch
Termination Type
SOLDER LUG
SOLDER
Total Number of Contacts
73
21
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
1
Rohs Code
Yes
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1000VAC V
Durability
50 Cycles
Insertion Force-Max
5.7824 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Withdrawl Force-Min
.1946 N
Compare S1R73N0-26K3-180 with alternatives
Compare CB22212V100 with alternatives