S1R73N0-26F4-180
vs
2RS121T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
METHODE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
TYPE 'ET' TEFLON WIRE
|
|
Body Breadth |
0.08 inch
|
0.079 inch
|
Body Depth |
0.285 inch
|
0.177 inch
|
Body Length |
7.275 inch
|
1.659 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
AU
|
SN ON CU
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
BERYLLIUM COPPER
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
|
Mounting Type |
PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Plating Thickness |
50u inch
|
200u inch
|
Terminal Length |
18 inch
|
0.13 inch
|
Termination Type |
SOLDER LUG
|
SOLDER
|
Total Number of Contacts |
73
|
21
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
GOLD
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
650VDC V
|
Insertion Force-Max |
|
1.39 N
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL, CSA
|
Terminal Pitch |
|
2.0066 mm
|
Withdrawl Force-Min |
|
.7784 N
|
|
|
|
Compare S1R73N0-26F4-180 with alternatives
Compare 2RS121T with alternatives