S1R73N0-26B4-M46 vs S1R73N0-26B3-M46 feature comparison

S1R73N0-26B4-M46 Molex

Buy Now Datasheet

S1R73N0-26B3-M46 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PVC WIRE,SOLID GOLD PLATED PVC WIRE,SOLID TIN PLATED
Body Breadth 0.08 inch 0.08 inch
Body Depth 0.285 inch 0.285 inch
Body Length 7.275 inch 7.275 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Plating Thickness 50u inch 50u inch
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 73 73
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1

Compare S1R73N0-26B4-M46 with alternatives

Compare S1R73N0-26B3-M46 with alternatives