S1R73N0-26B3-M46 vs 2041S21VU00 feature comparison

S1R73N0-26B3-M46 Molex

Buy Now Datasheet

2041S21VU00 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOLEX LLC LEOCO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PVC WIRE,SOLID TIN PLATED
Body Breadth 0.08 inch 0.094 inch
Body Depth 0.285 inch 0.169 inch
Body Length 7.275 inch 1.673 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender MALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Plating Thickness 50u inch FLASH inch
Termination Type SOLDER LUG SOLDER
Total Number of Contacts 73 21
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Contact Finish Termination GOLD OVER NICKEL
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 100 Cycles
Insulation Resistance 1000000000 Ω
Mounting Style STRAIGHT
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.094 inch
Terminal Pitch 2.0066 mm

Compare S1R73N0-26B3-M46 with alternatives

Compare 2041S21VU00 with alternatives