S1G vs 1N6481 feature comparison

S1G SEMIKRON

Buy Now Datasheet

1N6481 General Instrument Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL GENERAL INSTRUMENT CORP
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-214AC DO-213AB
JESD-30 Code R-PDSO-C2 O-PELF-R2
JESD-609 Code e2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -50 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount YES YES
Terminal Finish TIN SILVER
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Base Number Matches 2 1
Additional Feature PATENTED DEVICE
Case Connection ISOLATED

Compare S1G with alternatives

Compare 1N6481 with alternatives