S1AB-G vs 10BQ100-T3 feature comparison

S1AB-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

10BQ100-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 100 V
Reverse Recovery Time-Max 2.5 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 2
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application SWITCHING
Forward Voltage-Max (VF) 0.78 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 45 A
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 500 µA
Reverse Test Voltage 100 V
Technology SCHOTTKY

Compare 10BQ100-T3 with alternatives