S1614EP-155.5200(T) vs S1614AP-155.5200(T) feature comparison

S1614EP-155.5200(T) Pericom Semiconductor Corporation

Buy Now Datasheet

S1614AP-155.5200(T) Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Package Description DILCC4,.2,200 LCC4(UNSPEC)
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature TAPE AND REEL; SYMMETRY 55/45 AVAILABLE TAPE AND REEL; SYMMETRY 55/45 AVAILABLE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type CMOS/LSTTL CMOS/LSTTL
Output Load 10 LS TTL, 15 pF 10 LS TTL, 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.2,200 LCC4(UNSPEC)
Physical Dimension 7.0mm x 5.0mm x 1.8mm 7.0mm x 5.0mm x 1.8mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 2 ns 2 ns
Supply Current-Max 25 mA 25 mA
Supply Voltage-Max 2.62 V 2.62 V
Supply Voltage-Min 2.38 V 2.38 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1
Operating Frequency-Max 160 MHz
Operating Frequency-Min 100 MHz

Compare S1614EP-155.5200(T) with alternatives

Compare S1614AP-155.5200(T) with alternatives