S1569EABJ-155.52(T) vs S1569AABJ-155.52(T) feature comparison

S1569EABJ-155.52(T) Diodes Incorporated

Buy Now Datasheet

S1569AABJ-155.52(T) Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC DIODES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature TAPE AND REEL TAPE AND REEL
Control Voltage-Max 3 V 3 V
Control Voltage-Min 0.3 V 0.3 V
Fall Time-Max 0.55 ns 0.55 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 50 ppm 50 ppm
Frequency Stability 50% 25%
JESD-609 Code e3 e3
Linearity 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 14mm x 9.01mm x 4.6mm 14mm x 9.01mm x 4.6mm
Rise Time-Max 0.55 ns 0.55 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare S1569EABJ-155.52(T) with alternatives

Compare S1569AABJ-155.52(T) with alternatives