Part Details for S1569EABJ-155.52(T) by Diodes Incorporated
Overview of S1569EABJ-155.52(T) by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S1569EABJ-155.52(T)
S1569EABJ-155.52(T) CAD Models
S1569EABJ-155.52(T) Part Data Attributes
|
S1569EABJ-155.52(T)
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1569EABJ-155.52(T)
Diodes Incorporated
LVPECL Output Clock Oscillator, 155.52MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.55 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 14mm x 9.01mm x 4.6mm | |
Rise Time-Max | 0.55 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for S1569EABJ-155.52(T)
This table gives cross-reference parts and alternative options found for S1569EABJ-155.52(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1569EABJ-155.52(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1569EABJ-155.52(T) | LVPECL Output Clock Oscillator, 155.52MHz Nom | Pericom Semiconductor Corporation | S1569EABJ-155.52(T) vs S1569EABJ-155.52(T) |
S1569GABJ-155.52 | LVPECL Output Clock Oscillator, 155.52MHz Nom, | Diodes Incorporated | S1569EABJ-155.52(T) vs S1569GABJ-155.52 |
S1569BABJ-155.52(T) | LVPECL Output Clock Oscillator, 155.52MHz Nom, | Diodes Incorporated | S1569EABJ-155.52(T) vs S1569BABJ-155.52(T) |
S1569BABJ-155.52 | LVPECL Output Clock Oscillator, 155.52MHz Nom, | Diodes Incorporated | S1569EABJ-155.52(T) vs S1569BABJ-155.52 |
S1569BABJ-155.52(T) | LVPECL Output Clock Oscillator, 155.52MHz Nom | Pericom Semiconductor Corporation | S1569EABJ-155.52(T) vs S1569BABJ-155.52(T) |
S1569EABJ-155.52 | LVPECL Output Clock Oscillator, 155.52MHz Nom, | Diodes Incorporated | S1569EABJ-155.52(T) vs S1569EABJ-155.52 |
S1569BABJ-155.52 | LVPECL Output Clock Oscillator, 155.52MHz Nom | Pericom Semiconductor Corporation | S1569EABJ-155.52(T) vs S1569BABJ-155.52 |