S1206H6 vs S1206S6 feature comparison

S1206H6 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

S1206S6 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Body Breadth 1.6 mm 1.6 mm
Body Height 0.55 mm 0.55 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
Joule Integral-Nom 8 J 8 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Pre-arcing Time-Min 1 ms
Rated Breaking Capacity 60 A 60 A
Rated Current 6 A 6 A
Rated Voltage(DC) 24 V 24 V
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 0.0002 s 0.002 s
Base Number Matches 1 1
Blow Characteristic SLOW

Compare S1206H6 with alternatives

Compare S1206S6 with alternatives