Part Details for S1206S6 by Suzhou Good-Ark Electronics Co Ltd
Overview of S1206S6 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1206S6
S1206S6 CAD Models
S1206S6 Part Data Attributes
|
S1206S6
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1206S6
Suzhou Good-Ark Electronics Co Ltd
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | SURFACE MOUNT | |
Rated Breaking Capacity | 60 A | |
Rated Current | 6 A | |
Rated Voltage(DC) | 24 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for S1206S6
This table gives cross-reference parts and alternative options found for S1206S6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206S6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0469006.WR | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 6A, 24VDC, 60A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | S1206S6 vs 0469006.WR |
0407006.WRA | Littelfuse Inc | Check for Price | Electric Fuse, 6A, 24VDC, 60A (IR), Surface Mount, 1206, | S1206S6 vs 0407006.WRA |
SF-1206SP600M-2 | Bourns Inc | $0.6446 | Electric Fuse, Time Lag Blow, 6A, 24VDC, 60A (IR), Surface Mount, | S1206S6 vs SF-1206SP600M-2 |
F1206SB6000V024T | AEM Inc | Check for Price | Electric Fuse, | S1206S6 vs F1206SB6000V024T |