S107D1 vs BT168E,112 feature comparison

S107D1 Hutson Industries

Buy Now Datasheet

BT168E,112 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer HUTSON INDUSTRIES NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, SC-43A, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us 500 V/us
DC Gate Trigger Current-Max 0.5 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 3 mA 5 mA
JEDEC-95 Code TO-202 TO-92
JESD-30 Code R-PSFM-T3 O-PBCY-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 40 A 8 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 500 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 100 µA 100 µA
Repetitive Peak Off-state Voltage 400 V 500 V
Repetitive Peak Reverse Voltage 400 V 500 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code SOT54
Circuit Commutated Turn-off Time-Nom 100 µs
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare S107D1 with alternatives

Compare BT168E,112 with alternatives