S107D1
vs
S2D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HUTSON INDUSTRIES
SURGE COMPONENTS INC
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC, SMB, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.10.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
8 V/us
DC Gate Trigger Current-Max
0.5 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
3 mA
JEDEC-95 Code
TO-202
DO-214AA
JESD-30 Code
R-PSFM-T3
R-PDSO-C2
JESD-609 Code
e0
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
40 A
Number of Elements
1
1
Number of Terminals
3
2
On-state Current-Max
4000 A
Operating Temperature-Max
110 °C
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
C BEND
Terminal Position
SINGLE
DUAL
Trigger Device Type
SCR
Base Number Matches
1
51
Part Package Code
DO-214AA
Pin Count
2
Application
GENERAL PURPOSE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
Non-rep Pk Forward Current-Max
70 A
Number of Phases
1
Output Current-Max
2 A
Rep Pk Reverse Voltage-Max
200 V
Compare S107D1 with alternatives
Compare S2D with alternatives