S1025R
vs
2N3669
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LORAS INDUSTRIES INC
ASI SEMICONDUCTOR INC
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-3, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
150 V/us
DC Gate Trigger Current-Max
30 mA
40 mA
DC Gate Trigger Voltage-Max
1.5 V
3 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
TO-3
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e0
Leakage Current-Max
1 mA
2.5 mA
Non-Repetitive Pk On-state Cur
300 A
200 A
Number of Elements
1
1
Number of Terminals
3
2
On-state Current-Max
25000 A
8000 A
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-40 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
12.5 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
100 V
200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Part Package Code
TO-204AA
Pin Count
2
Compare S1025R with alternatives
Compare 2N3669 with alternatives