S1020L
vs
TIC108N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
BOURNS INC
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Automotive: -40C to +125C
Industrial: -40C to +110C
Case Connection
ISOLATED
ANODE
Circuit Commutated Turn-off Time-Nom
35 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
DC Gate Trigger Current-Max
30 mA
1 mA
DC Gate Trigger Voltage-Max
1.5 V
1 V
Holding Current-Max
40 mA
10 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
1 mA
0.4 mA
Non-Repetitive Pk On-state Cur
225 A
20 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
20000 A
3200 A
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
20 A
5 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
100 V
800 V
Repetitive Peak Reverse Voltage
100 V
800 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
3
4
Part Package Code
TO-220AB
Pin Count
3
kg CO2e/kg
8.54
Average Weight (mg)
1995.93
CO2e (mg)
17045.2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare S1020L with alternatives
Compare TIC108N with alternatives