TIC108N
vs
2N1778A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
1 mA
15 mA
DC Gate Trigger Voltage-Max
1 V
2 V
Holding Current-Max
10 mA
JEDEC-95 Code
TO-220AB
TO-64
JESD-30 Code
R-PSFM-T3
O-MUPM-D2
Leakage Current-Max
0.4 mA
1 mA
Non-Repetitive Pk On-state Cur
20 A
60 A
Number of Elements
1
1
Number of Terminals
3
2
On-state Current-Max
3200 A
7000 A
Operating Temperature-Max
110 °C
155 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
5 A
8 A
Repetitive Peak Off-state Voltage
800 V
500 V
Repetitive Peak Reverse Voltage
800 V
500 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
SOLDER LUG
Terminal Position
SINGLE
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
4
3
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare TIC108N with alternatives
Compare 2N1778A with alternatives