S1010FS21
vs
C122F1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
ON SEMICONDUCTOR
Part Package Code
TO-220AB
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
50 µs
50 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
DC Gate Trigger Current-Max
0.2 mA
25 mA
DC Gate Trigger Voltage-Max
0.8 V
1.5 V
Holding Current-Max
6 mA
30 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.1 mA
0.5 mA
Non-Repetitive Pk On-state Cur
100 A
90 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
10000 A
8000 A
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
10 A
8 A
Repetitive Peak Off-state Leakage Current-Max
5 µA
Repetitive Peak Off-state Voltage
100 V
50 V
Repetitive Peak Reverse Voltage
100 V
50 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
3
4
Manufacturer Package Code
CASE 221A-07
Peak Reflow Temperature (Cel)
235
Compare S1010FS21 with alternatives
Compare C122F1 with alternatives