C122F1 vs TYN058G feature comparison

C122F1 onsemi

Buy Now Datasheet

TYN058G STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR STMICROELECTRONICS
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220AB, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 221A-07
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 50 µs 70 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 25 mA 25 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 30 mA 45 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.5 mA 2 mA
Non-Repetitive Pk On-state Cur 90 A 84 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 8000 A 5000 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 50 V 50 V
Repetitive Peak Reverse Voltage 50 V 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 4 1
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare C122F1 with alternatives

Compare TYN058G with alternatives