S1010CPC8R45F20-TR vs S1010CPC8R45F20-W feature comparison

S1010CPC8R45F20-TR State of the Art Inc

Buy Now Datasheet

S1010CPC8R45F20-W State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Package Height 0.46 mm 0.46 mm
Package Length 2.57 mm 2.57 mm
Package Style SMT SMT
Package Width 2.41 mm 2.41 mm
Packing Method TR Waffle Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 8.45 Ω 8.45 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1010 1010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Silver (Ag) Silver (Ag)
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare S1010CPC8R45F20-TR with alternatives

Compare S1010CPC8R45F20-W with alternatives