S1010CPC8R45F20-TR State of the Art IncBuy Now Datasheet |
H1010CPY8R45F20-W State of the Art IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | STATE OF THE ART INC | STATE OF THE ART INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e4 | e4 |
Number of Terminals | 2 | 2 |
Package Height | 0.46 mm | 0.46 mm |
Package Length | 2.57 mm | 2.57 mm |
Package Style | SMT | SMT |
Package Width | 2.41 mm | 2.41 mm |
Packing Method | TR | Waffle Pack |
Rated Power Dissipation (P) | 0.5 W | 0.5 W |
Resistance | 8.45 Ω | 8.45 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 1010 | 1010 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 200 ppm/°C | 200 ppm/°C |
Terminal Finish | Silver (Ag) | Silver (Ag) - with Nickel (Ni) barrier |
Tolerance | 1% | 1% |
Working Voltage | 75 V | 75 V |
Base Number Matches | 1 | 1 |