S10040230GT
vs
R2005300L
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
QORVO INC
|
QORVO INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.G
|
EAR99
|
Samacsys Manufacturer |
Qorvo
|
Qorvo
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
23.5 dB
|
29.3 dB
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
1000 MHz
|
200 MHz
|
Operating Frequency-Min |
40 MHz
|
5 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Supply Current-Max |
250 mA
|
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOT-115J
|
|
|
|
Compare S10040230GT with alternatives
Compare R2005300L with alternatives