R2005300L
vs
S10040280GT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
PREMIER DEVICES INC
|
Package Description |
SOT-115J
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Qorvo
|
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
75 Ω
|
|
Construction |
MODULE
|
|
Gain |
29.3 dB
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
200 MHz
|
|
Operating Frequency-Min |
5 MHz
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
|
Technology |
HYBRID
|
GAAS
|
Base Number Matches |
3
|
3
|
|
|
|
Compare R2005300L with alternatives